
TS2M1-1-16A-230V V2 | |
|---|---|
DigiKey Part Number | 4106-TS2M1-1-16A-230VV2-ND |
Manufacturer | |
Manufacturer Product Number | TS2M1-1-16A-230V V2 |
Description | DIN RAIL - DAILY / WEEKLY TIME S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Timer 230VAC DIN Rail |
Datasheet | Datasheet |
Category | Display Characters - Height 0.133" (3.39mm), 0.200" (5.07mm) |
Manufacturer Selec Controls USA Inc. | Input Type No Voltage |
Packaging Box | Output Type Relay |
Part Status Active | Voltage - Supply 230VAC |
Type Timer | Mounting Type DIN Rail |
Number of Characters Per Row 2, 6 | Termination Style Screw Terminal |
Display Type LCD - Black Characters | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,07000 Kč | 641,07 Kč |
| 10 | 570,89400 Kč | 5 708,94 Kč |
| 25 | 545,14160 Kč | 13 628,54 Kč |
| 50 | 526,41560 Kč | 26 320,78 Kč |
| 100 | 508,32170 Kč | 50 832,17 Kč |
| 250 | 485,34104 Kč | 121 335,26 Kč |
| Unit Price without VAT: | 641,07000 Kč |
|---|---|
| Unit Price with VAT: | 775,69470 Kč |



