
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | - | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.140" (3.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 10 ~ 80VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 24.10mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.126 lb (57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 211,79000 Kč | 1 211,79 Kč |
| 10 | 1 004,88000 Kč | 10 048,80 Kč |
| 25 | 949,43720 Kč | 23 735,93 Kč |
| 50 | 914,92480 Kč | 45 746,24 Kč |
| 100 | 885,74390 Kč | 88 574,39 Kč |
| Unit Price without VAT: | 1 211,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,26590 Kč |







