Time Counter (Hour Meter) 90 - 264VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

722-0004

DigiKey Part Number
5737-722-0004-ND
Manufacturer
Manufacturer Product Number
722-0004
Description
HOURMTER 90-264 50/60 3-HOLE W/
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 90 - 264VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.140" (3.60mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
90 - 264VAC
Reset
Non-Resettable
Panel Cutout Dimensions
Circular - 50.60mm Dia
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Weight
0.126 lb (57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 211,79000 Kč1 211,79 Kč
101 004,88000 Kč10 048,80 Kč
25949,43720 Kč23 735,93 Kč
50914,92480 Kč45 746,24 Kč
100885,74390 Kč88 574,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 211,79000 Kč
Unit Price with VAT:1 466,26590 Kč