
U352-000-MD-AL | |
|---|---|
DigiKey Part Number | TL2309-ND |
Manufacturer | |
Manufacturer Product Number | U352-000-MD-AL |
Description | SUPERSPEED MULTI-DRIVE MEMORY CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CF, MS, SD, Micro SD/M2 Reader |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | CF, MS, SD, Micro SD/M2 | |
Interface | USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,66000 Kč | 880,66 Kč |
| 10 | 748,47400 Kč | 7 484,74 Kč |
| 25 | 701,61880 Kč | 17 540,47 Kč |
| 50 | 668,14800 Kč | 33 407,40 Kč |
| 100 | 636,29190 Kč | 63 629,19 Kč |
| 250 | 624,95256 Kč | 156 238,14 Kč |
| Unit Price without VAT: | 880,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,59860 Kč |








