



FCREADU3C | |
|---|---|
DigiKey Part Number | 5214-FCREADU3C-ND |
Manufacturer | |
Manufacturer Product Number | FCREADU3C |
Description | FLASH CARD READER - USB-C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | CF, Micro SD, MicroSDHC, MicroSDXC, MMC, SD, SDHC, SDXC Reader |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer StarTech.com | Card Type CF, Micro SD, MicroSDHC, MicroSDXC, MMC, SD, SDHC, SDXC |
Packaging Retail Package | Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 095,47000 Kč | 1 095,47 Kč |
| 10 | 971,76600 Kč | 9 717,66 Kč |
| 25 | 926,53240 Kč | 23 163,31 Kč |
| 50 | 893,74620 Kč | 44 687,31 Kč |
| 100 | 862,11700 Kč | 86 211,70 Kč |
| 250 | 822,02300 Kč | 205 505,75 Kč |
| Unit Price without VAT: | 1 095,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 325,51870 Kč |








