Flashlight Work Light Style LED 100 Lumens AAA (Requires 3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-102

DigiKey Part Number
4958-TT-102-ND
Manufacturer
Triplett
Manufacturer Product Number
TT-102
Description
FUEZR-2 ULTRA-BRIGHT WORKLIGHT/F
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Flashlight Work Light Style LED 100 Lumens AAA (Requires 3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Retail Package
Part Status
Active
Type
Work Light
Lamp Type
LED
Lamp Output
100 Lumens
Features
Magnetic
Battery Cell Size
AAA (Requires 3)
Length
-
Material - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1214,60000 Kč214,60 Kč
5198,76800 Kč993,84 Kč
10192,38400 Kč1 923,84 Kč
25184,23640 Kč4 605,91 Kč
Manufacturers Standard Package
Unit Price without VAT:214,60000 Kč
Unit Price with VAT:259,66600 Kč