
ROVDIY2AA1 | |
|---|---|
DigiKey Part Number | 547-ROVDIY2AA1-ND |
Manufacturer | |
Manufacturer Product Number | ROVDIY2AA1 |
Description | RAYOVAC VIRTUALLY INDESTRUCTIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 90, 350 Lumens AA (Requires 2) 9.50" (241.3mm) |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Energizer Battery Company | Lamp Output 90, 350 Lumens |
Series | Features Includes Batteries, Shatterproof Lens, Waterproof |
Packaging Retail Package | Battery Cell Size AA (Requires 2) |
Part Status Active | Length 9.50" (241.3mm) |
Type Standard | Material - Body Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,22000 Kč | 444,22 Kč |
| 8 | 401,18125 Kč | 3 209,45 Kč |
| 12 | 393,31750 Kč | 4 719,81 Kč |
| 28 | 377,41000 Kč | 10 567,48 Kč |
| Unit Price without VAT: | 444,22000 Kč |
|---|---|
| Unit Price with VAT: | 537,50620 Kč |








