Flashlight Penlight Style LED 70 Lumens AAA (Requires 2) 5.97" (151.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56026R

DigiKey Part Number
1742-56026R-ND
Manufacturer
Manufacturer Product Number
56026R
Description
INSPECTION PENLIGHT WITH LASER P
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Flashlight Penlight Style LED 70 Lumens AAA (Requires 2) 5.97" (151.6mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Output
70 Lumens
Manufacturer
Klein Tools, Inc.
Features
Glow Ring, Laser Pointer, Pocket Clip, Water Resistant
Packaging
Retail Package
Battery Cell Size
AAA (Requires 2)
Part Status
Active
Length
5.97" (151.6mm)
Type
Penlight
Material - Body
Aluminum
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1765,59000 Kč765,59 Kč
5709,52200 Kč3 547,61 Kč
10686,67700 Kč6 866,77 Kč
25657,64040 Kč16 441,01 Kč
Manufacturers Standard Package
Unit Price without VAT:765,59000 Kč
Unit Price with VAT:926,36390 Kč