
ET200 | |
|---|---|
DigiKey Part Number | 4958-ET200-ND |
Manufacturer | Triplett |
Manufacturer Product Number | ET200 |
Description | AC LINE SPLITTER & GFCI TESTER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | GFCI, 3-Wire Circuit Tester Tests 3-Wire Circuits and Ground Continuity |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Triplett | Type GFCI, 3-Wire Circuit Tester |
Packaging Retail Package | Specifications Tests 3-Wire Circuits and Ground Continuity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,81000 Kč | 538,81 Kč |
| 5 | 514,36800 Kč | 2 571,84 Kč |
| 10 | 504,18300 Kč | 5 041,83 Kč |
| 25 | 491,03400 Kč | 12 275,85 Kč |
| 50 | 481,30360 Kč | 24 065,18 Kč |
| 100 | 471,76630 Kč | 47 176,63 Kč |
| 250 | 459,44800 Kč | 114 862,00 Kč |
| Unit Price without VAT: | 538,81000 Kč |
|---|---|
| Unit Price with VAT: | 651,96010 Kč |





