Current Meter, Clamp/Probe CAT III 600V Measures Voltage, Current, Resistance, Capacitance and Temperature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9325

DigiKey Part Number
4958-9325-ND
Manufacturer
Triplett
Manufacturer Product Number
9325
Description
TRUE RMS CLAMP-ON METER
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 600V Measures Voltage, Current, Resistance, Capacitance and Temperature
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Current Meter, Clamp/Probe
Manufacturer
Triplett
Specifications
Measures Voltage, Current, Resistance, Capacitance and Temperature
Packaging
Retail Package
Ratings
CAT III 600V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 778,67000 Kč2 778,67 Kč
52 652,63600 Kč13 263,18 Kč
102 600,07700 Kč26 000,77 Kč
252 532,18240 Kč63 304,56 Kč
502 482,00140 Kč124 100,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 778,67000 Kč
Unit Price with VAT:3 362,19070 Kč