
CM400 | |
|---|---|
DigiKey Part Number | 4958-CM400-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CM400 |
Description | 400A AC TRUE RMS CLAMP METER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Category | Type Current Meter, Clamp/Probe |
Manufacturer Triplett | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Packaging Retail Package | Ratings CAT III 600V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,01000 Kč | 1 675,01 Kč |
| 5 | 1 599,04000 Kč | 7 995,20 Kč |
| 10 | 1 567,37500 Kč | 15 673,75 Kč |
| 25 | 1 526,46240 Kč | 38 161,56 Kč |
| 50 | 1 496,21240 Kč | 74 810,62 Kč |
| 100 | 1 466,54860 Kč | 146 654,86 Kč |
| Unit Price without VAT: | 1 675,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 026,76210 Kč |





