


MA443 | |
|---|---|
DigiKey Part Number | MA443-ND |
Manufacturer | |
Manufacturer Product Number | MA443 |
Description | 400A TRUE RMS AC CLAMP METER + N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer FLIR Extech | Type Current Meter, Clamp/Probe |
Series | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Packaging Box | Ratings CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 847,61000 Kč | 1 847,61 Kč |
| Unit Price without VAT: | 1 847,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 235,60810 Kč |


