
CAT5-CPL-BK | |
|---|---|
DigiKey Part Number | 4958-CAT5-CPL-BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT5-CPL-BK |
Description | CAT5E RJ45 INLINE COUPLER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,46000 Kč | 89,46 Kč |
| 10 | 76,01200 Kč | 760,12 Kč |
| 25 | 71,25840 Kč | 1 781,46 Kč |
| 50 | 67,84840 Kč | 3 392,42 Kč |
| 100 | 64,60880 Kč | 6 460,88 Kč |
| 250 | 60,56336 Kč | 15 140,84 Kč |
| 500 | 57,67364 Kč | 28 836,82 Kč |
| 1 000 | 54,92240 Kč | 54 922,40 Kč |
| 2 500 | 51,48720 Kč | 128 718,00 Kč |
| Unit Price without VAT: | 89,46000 Kč |
|---|---|
| Unit Price with VAT: | 108,24660 Kč |





