Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-CPL-WH

DigiKey Part Number
4958-CAT6-CPL-WH-ND
Manufacturer
Triplett
Manufacturer Product Number
CAT6-CPL-WH
Description
CAT6 RJ45 INLINE COUPLER
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Ratings
Cat6
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,46000 Kč89,46 Kč
1076,01200 Kč760,12 Kč
2571,25840 Kč1 781,46 Kč
5067,84840 Kč3 392,42 Kč
10064,60880 Kč6 460,88 Kč
25060,56336 Kč15 140,84 Kč
50057,67364 Kč28 836,82 Kč
1 00054,92240 Kč54 922,40 Kč
2 50051,48720 Kč128 718,00 Kč
Manufacturers Standard Package
Unit Price without VAT:89,46000 Kč
Unit Price with VAT:108,24660 Kč