
CAT7-HSPJAR | |
|---|---|
DigiKey Part Number | 4958-CAT7-HSPJAR-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-HSPJAR |
Description | CAT7 RJ45 Shielded Pass Thru Con |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Triplett Test Equipment and Tools | Color Clear |
Packaging Retail Package | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Not Specified | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 320,70000 Kč | 2 320,70 Kč |
| 10 | 1 972,65700 Kč | 19 726,57 Kč |
| 25 | 1 849,26880 Kč | 46 231,72 Kč |
| 50 | 1 761,11480 Kč | 88 055,74 Kč |
| 100 | 1 677,17750 Kč | 167 717,75 Kč |
| Unit Price without VAT: | 2 320,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 808,04700 Kč |






