
CAT7-HPPS-HP | |
|---|---|
DigiKey Part Number | 4958-CAT7-HPPS-HP-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-HPPS-HP |
Description | CAT7 RJ45 Shielded Connector, 10 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7 IDC |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Triplett Test Equipment and Tools | Length 1.339" (34.00mm) |
Packaging Retail Package | Color Clear |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Not Specified | Current Rating (Amps) 2 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 250V |
Shielding Shielded | Housing Material Polycarbonate (PC) |
Ratings Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 584,43000 Kč | 2 584,43 Kč |
| 10 | 2 196,91600 Kč | 21 969,16 Kč |
| 25 | 2 059,50080 Kč | 51 487,52 Kč |
| 50 | 1 961,33080 Kč | 98 066,54 Kč |
| 100 | 1 867,86660 Kč | 186 786,66 Kč |
| Unit Price without VAT: | 2 584,43000 Kč |
|---|---|
| Unit Price with VAT: | 3 127,16030 Kč |



