
RJ45-7C | |
|---|---|
DigiKey Part Number | 4627-RJ45-7C-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-7C |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7 IDC |
Datasheet | Datasheet |
Category | Length 0.848" (21.55mm) |
Manufacturer Ease Electronics | Color Translucent - Clear |
Series | Wire Gauge 22-28 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug | Contact Material Brass |
Cable Type Round Cable | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Voltage Rating 150V |
Shielding Shielded | Housing Material Polyamide (PA66), Nylon 6/6 |
Ratings Cat7 | Shield Material Brass |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 20 | 199,10300 Kč | 3 982,06 Kč |
| 40 | 189,59625 Kč | 7 583,85 Kč |
| 60 | 184,24700 Kč | 11 054,82 Kč |
| 100 | 177,72500 Kč | 17 772,50 Kč |
| 260 | 166,14346 Kč | 43 197,30 Kč |
| 500 | 158,65920 Kč | 79 329,60 Kč |
| 1 000 | 151,09573 Kč | 151 095,73 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |











