
A-MJP-8-EG-LIB-S3 | |
|---|---|
DigiKey Part Number | 123-A-MJP-8-EG-LIB-S3-ND |
Manufacturer | |
Manufacturer Product Number | A-MJP-8-EG-LIB-S3 |
Description | MODULAR, RJ45-PLUG, 8PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat7 IDC |
Datasheet | Datasheet |
Category | Ingress Protection IP20 |
Manufacturer Assmann WSW Components | Termination IDC |
Packaging Bag | Length 0.886" (22.50mm) |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Flat Oval or Round Cable, Solid or Stranded Wires | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Features Boot, Cable Clamp | Current Rating (Amps) 1.5 A |
Shielding Shielded | Voltage Rating 125V |
Ratings Cat7 | Shield Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 27,78392 Kč | 194 487,44 Kč |
| Unit Price without VAT: | 27,78392 Kč |
|---|---|
| Unit Price with VAT: | 33,61854 Kč |




