


TMC6100-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC6100-LA-TTR-ND - Tape & Reel (TR) 175-TMC6100-LA-TCT-ND - Cut Tape (CT) 175-TMC6100-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC6100-LA-T |
Description | IC GATE DRVR HALF-BRIDGE 37QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 37-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC6100-LA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 60V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 85 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 37-VFQFN Exposed Pad | |
Supplier Device Package | 37-QFN-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,90300 Kč | 859,03 Kč |
| 25 | 79,25480 Kč | 1 981,37 Kč |
| 100 | 71,94960 Kč | 7 194,96 Kč |
| 250 | 68,46776 Kč | 17 116,94 Kč |
| 500 | 66,36880 Kč | 33 184,40 Kč |
| 1 000 | 64,64150 Kč | 64 641,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 65,11680 Kč | 130 233,60 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |









