



S-8010 | |
|---|---|
DigiKey Part Number | 563-1053-ND |
Manufacturer | |
Manufacturer Product Number | S-8010 |
Description | SWITCH ROTARY DIP OCTAL 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | S-8010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 63,12000 Kč | 631,20 Kč |
| 25 | 58,48360 Kč | 1 462,09 Kč |
| 100 | 52,11280 Kč | 5 211,28 Kč |
| 300 | 47,72777 Kč | 14 318,33 Kč |
| 500 | 45,90624 Kč | 22 953,12 Kč |
| 1 000 | 43,65631 Kč | 43 656,31 Kč |
| 2 500 | 41,06209 Kč | 102 655,22 Kč |
| 5 000 | 39,37058 Kč | 196 852,90 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |





