Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1A 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17521ATG+T

DigiKey Part Number
175-MAX17521ATG+TTR-ND - Tape & Reel (TR)
175-MAX17521ATG+TCT-ND - Cut Tape (CT)
175-MAX17521ATG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17521ATG+T
Description
IC REG BUCK ADJ 1A DL 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 2 Output 1A 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17521ATG+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
55.2V
Current - Output
Frequency - Switching
560kHz, 300kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 459
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1217,96000 Kč217,96 Kč
10170,14700 Kč1 701,47 Kč
25158,19040 Kč3 954,76 Kč
100145,03320 Kč14 503,32 Kč
250142,96448 Kč35 741,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500128,58806 Kč321 470,15 Kč
Manufacturers Standard Package
Unit Price without VAT:217,96000 Kč
Unit Price with VAT:263,73160 Kč