
MAX3097ECEE+T | |
|---|---|
DigiKey Part Number | MAX3097ECEE+TTR-ND - Tape & Reel (TR) MAX3097ECEE+TCT-ND - Cut Tape (CT) MAX3097ECEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3097ECEE+T |
Description | IC TRANSCEIVER 0/3 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3097ECEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,33000 Kč | 297,33 Kč |
| 10 | 234,42200 Kč | 2 344,22 Kč |
| 25 | 218,71520 Kč | 5 467,88 Kč |
| 100 | 201,43800 Kč | 20 143,80 Kč |
| 250 | 201,11464 Kč | 50 278,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 179,84384 Kč | 449 609,60 Kč |
| Unit Price without VAT: | 297,33000 Kč |
|---|---|
| Unit Price with VAT: | 359,76930 Kč |










