15V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 2000 Series

WSU150-1600

DigiKey Part Number
237-1401-ND
Manufacturer
Manufacturer Product Number
WSU150-1600
Description
AC/DC WALL MOUNT ADAPTER 15V 24W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU150-1600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
24 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Positive Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
72" (1.83m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
15V
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Current - Output (Max)
1.6A
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSU150-2400Triad Magnetics1 677237-1409-ND496,36000 KčParametric Equivalent
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1322,84000 Kč322,84 Kč
5296,85800 Kč1 484,29 Kč
10286,34600 Kč2 863,46 Kč
25272,99000 Kč6 824,75 Kč
50263,30480 Kč13 165,24 Kč
100253,96790 Kč25 396,79 Kč
250242,12900 Kč60 532,25 Kč
500233,54030 Kč116 770,15 Kč
Manufacturers Standard Package
Unit Price without VAT:322,84000 Kč
Unit Price with VAT:390,63640 Kč