Parametric Equivalent

Q8P5ANXXCG02E | |
|---|---|
DigiKey Part Number | 679-Q8P5ANXXCG02E-ND |
Manufacturer | |
Manufacturer Product Number | Q8P5ANXXCG02E |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 1.8V ~ 3.3V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Voltage 1.8V ~ 3.3V |
Manufacturer APEM Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.315" (8.00mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 100mcd |
Lens Color White | Viewing Angle 100° |
Lens Transparency Diffused | Termination Style Wire Leads - 7.87" (200.00mm) |
Ratings DC | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8P5ACXXCG02E | APEM Inc. | 0 | 679-Q8P5ACXXCG02E-ND | 827,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,75000 Kč | 827,75 Kč |
| 25 | 635,18360 Kč | 15 879,59 Kč |
| 100 | 588,33990 Kč | 58 833,99 Kč |
| Unit Price without VAT: | 827,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,57750 Kč |









