Q8P5ACXXCG02E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 827,75000 Kč
Datasheet
LED Panel Indicator Green Diffused 100° 1.8V ~ 3.3V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8P5ACXXCG02E

DigiKey Part Number
679-Q8P5ACXXCG02E-ND
Manufacturer
Manufacturer Product Number
Q8P5ACXXCG02E
Description
LED PNL IND GREEN DIFF 5MM LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 1.8V ~ 3.3V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V ~ 3.3V
Manufacturer
APEM Inc.
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Tray
Panel Cutout Dimensions
0.315" (8.00mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Green
Millicandela Rating
100mcd
Lens Color
White
Viewing Angle
100°
Lens Transparency
Diffused
Termination Style
Wire Leads - 7.87" (200.00mm)
Ratings
DC
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8P5ANXXCG02EAPEM Inc.0679-Q8P5ANXXCG02E-ND827,75000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1827,75000 Kč827,75 Kč
25635,18360 Kč15 879,59 Kč
100588,33990 Kč58 833,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:827,75000 Kč
Unit Price with VAT:1 001,57750 Kč