
WDU6-1200 | |
|---|---|
DigiKey Part Number | 237-2321-ND |
Manufacturer | |
Manufacturer Product Number | WDU6-1200 |
Description | AC/DC WALL MOUNT ADAPTER 6V 7.2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WDU6-1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 6V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 7.2 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.76" L x 1.97" W x 1.61" H (70.0mm x 50.0mm x 41.0mm) | |
Approval Agency | cUL, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,59000 Kč | 332,59 Kč |
| 5 | 305,89800 Kč | 1 529,49 Kč |
| 10 | 295,03700 Kč | 2 950,37 Kč |
| 25 | 281,28680 Kč | 7 032,17 Kč |
| 50 | 271,31340 Kč | 13 565,67 Kč |
| 100 | 261,69150 Kč | 26 169,15 Kč |
| 250 | 249,49304 Kč | 62 373,26 Kč |
| 500 | 240,64360 Kč | 120 321,80 Kč |
| Unit Price without VAT: | 332,59000 Kč |
|---|---|
| Unit Price with VAT: | 402,43390 Kč |




