
PSAC12R-060-R-CR1 | |
|---|---|
DigiKey Part Number | 993-1386-ND |
Manufacturer | |
Manufacturer Product Number | PSAC12R-060-R-CR1 |
Description | AC/DC WALL MOUNT ADAPTER 6V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Phihong USA | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 1 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency AS/NZS, cULus, IEC |
Voltage - Output 6V | Standard Number 60950-1 |
Current - Output (Max) 2A | Weight 0.333 lb (151.05 g) |
Power (Watts) 12 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,07000 Kč | 338,07 Kč |
| 5 | 310,83000 Kč | 1 554,15 Kč |
| 10 | 299,79800 Kč | 2 997,98 Kč |
| 25 | 285,82880 Kč | 7 145,72 Kč |
| 50 | 275,69300 Kč | 13 784,65 Kč |
| 100 | 265,91390 Kč | 26 591,39 Kč |
| 250 | 253,51696 Kč | 63 379,24 Kč |
| 500 | 244,52656 Kč | 122 263,28 Kč |
| Unit Price without VAT: | 338,07000 Kč |
|---|---|
| Unit Price with VAT: | 409,06470 Kč |




