12VAC 2.5A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12VAC 2.5A AC/AC External Wall Mount Adapter Fixed Blade Input
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU12-2500

DigiKey Part Number
237-1882-ND
Manufacturer
Manufacturer Product Number
WAU12-2500
Description
AC/AC WALL MNT ADPT 12VAC 2.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12VAC 2.5A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU12-2500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
12VAC
Current - Output (Max)
2.5A
Power (Watts)
30 W
No Load Power Consumption
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm)
Approval Agency
cUL, UL
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1550,78000 Kč550,78 Kč
5506,51400 Kč2 532,57 Kč
10488,56000 Kč4 885,60 Kč
25465,77760 Kč11 644,44 Kč
50449,25640 Kč22 462,82 Kč
100445,13660 Kč44 513,66 Kč
Manufacturers Standard Package
Unit Price without VAT:550,78000 Kč
Unit Price with VAT:666,44380 Kč