


WAU12-2000 | |
|---|---|
DigiKey Part Number | 237-1881-ND |
Manufacturer | |
Manufacturer Product Number | WAU12-2000 |
Description | AC/AC WALL MNT ADAPTER 12VAC 2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12VAC 2A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU12-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,77000 Kč | 533,77 Kč |
| 5 | 490,93400 Kč | 2 454,67 Kč |
| 10 | 473,50500 Kč | 4 735,05 Kč |
| 25 | 451,44040 Kč | 11 286,01 Kč |
| 50 | 435,43140 Kč | 21 771,57 Kč |
| 100 | 430,52200 Kč | 43 052,20 Kč |
| Unit Price without VAT: | 533,77000 Kč |
|---|---|
| Unit Price with VAT: | 645,86170 Kč |


