
BPE2E | |
|---|---|
DigiKey Part Number | HM1577-ND |
Manufacturer | |
Manufacturer Product Number | BPE2E |
Description | AC/AC WALL MNT ADPT 12VAC 3.33A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12VAC 3.33A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12VAC | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Screw Terminal | |
Size / Dimension | 2.13" L x 2.80" W x 3.58" H (54.1mm x 71.1mm x 91.0mm) | |
Approval Agency | CSA, UL | |
Input Connector | NEMA 5-15P | |
Cord Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 698,60000 Kč | 698,60 Kč |
| 5 | 642,45400 Kč | 3 212,27 Kč |
| 10 | 619,65100 Kč | 6 196,51 Kč |
| 25 | 590,76600 Kč | 14 769,15 Kč |
| 50 | 569,80600 Kč | 28 490,30 Kč |
| 100 | 549,59960 Kč | 54 959,96 Kč |
| 250 | 523,97652 Kč | 130 994,13 Kč |
| Unit Price without VAT: | 698,60000 Kč |
|---|---|
| Unit Price with VAT: | 845,30600 Kč |


