
VPT48-520 | |
|---|---|
DigiKey Part Number | 237-1328-ND |
Manufacturer | |
Manufacturer Product Number | VPT48-520 |
Description | PWR XFMR TOROIDAL 25VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 24V, Series 48V Secondary Parallel 1.04A, Series 520mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT48-520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 24V, Series 48V | |
Current - Output (Max) | Parallel 1.04A, Series 520mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.00mm Dia x 32.00mm W | |
Height - Seated (Max) | 34.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,50000 Kč | 494,50 Kč |
| 10 | 445,26300 Kč | 4 452,63 Kč |
| 25 | 426,88080 Kč | 10 672,02 Kč |
| 50 | 413,41700 Kč | 20 670,85 Kč |
| 100 | 400,32900 Kč | 40 032,90 Kč |
| 250 | 383,60240 Kč | 95 900,60 Kč |
| 500 | 371,37188 Kč | 185 685,94 Kč |
| Unit Price without VAT: | 494,50000 Kč |
|---|---|
| Unit Price with VAT: | 598,34500 Kč |









