Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 114mA, Series 57mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 114mA, Series 57mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

XF-10200

DigiKey Part Number
419-XF-10200-ND
Manufacturer
Manufacturer Product Number
XF-10200
Description
PWR XFMR TOROIDAL 1.6VA CHAS MT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Toroidal 1.6VA Power Transformer 115V, 230V Primary Parallel 7V, Series 14V Secondary Parallel 114mA, Series 57mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amgis, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 7V, Series 14V
Current - Output (Max)
Parallel 114mA, Series 57mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
1.6VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
37.50mm Dia
Height - Seated (Max)
17.00mm
Voltage - Isolation
4000Vrms
Weight
0.157 lb (71.21 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1491,77000 Kč491,77 Kč
10442,89000 Kč4 428,90 Kč
30421,05200 Kč12 631,56 Kč
50411,22060 Kč20 561,03 Kč
100398,20400 Kč39 820,40 Kč
250381,56556 Kč95 391,39 Kč
500369,40228 Kč184 701,14 Kč
Manufacturers Standard Package
Unit Price without VAT:491,77000 Kč
Unit Price with VAT:595,04170 Kč