
VPT36-1390 | |
|---|---|
DigiKey Part Number | 237-1334-ND |
Manufacturer | |
Manufacturer Product Number | VPT36-1390 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 50VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 2.78A, Series 1.39A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT36-1390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 2.78A, Series 1.39A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 80.00mm Dia x 33.00mm W | |
Height - Seated (Max) | 36.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.4 lbs (635 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,06000 Kč | 746,06 Kč |
| 10 | 671,28500 Kč | 6 712,85 Kč |
| 25 | 643,41240 Kč | 16 085,31 Kč |
| 50 | 623,01900 Kč | 31 150,95 Kč |
| 100 | 603,20950 Kč | 60 320,95 Kč |
| 250 | 577,90192 Kč | 144 475,48 Kč |
| Unit Price without VAT: | 746,06000 Kč |
|---|---|
| Unit Price with VAT: | 902,73260 Kč |








