
VPT230-2170 | |
|---|---|
DigiKey Part Number | 237-1357-ND |
Manufacturer | |
Manufacturer Product Number | VPT230-2170 |
Description | PWR XFMR TOROIDAL 500VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 500VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 4.34A, Series 2.17A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT230-2170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 4.34A, Series 2.17A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 140.00mm Dia x 60.00mm W | |
Height - Seated (Max) | 66.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 9.3 lbs (4.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 441,65000 Kč | 2 441,65 Kč |
| 10 | 2 193,47200 Kč | 21 934,72 Kč |
| 25 | 2 101,28680 Kč | 52 532,17 Kč |
| 50 | 2 033,96280 Kč | 101 698,14 Kč |
| 100 | 1 968,68850 Kč | 196 868,85 Kč |
| Unit Price without VAT: | 2 441,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 954,39650 Kč |






