
VPT24-6670 | |
|---|---|
DigiKey Part Number | 237-1346-ND |
Manufacturer | |
Manufacturer Product Number | VPT24-6670 |
Description | PWR XFMR TOROIDAL 160VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 160VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 13.34A, Series 6.67A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT24-6670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 13.34A, Series 6.67A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 160VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 103.00mm Dia x 48.00mm W | |
Height - Seated (Max) | 52.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 3.6 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,69000 Kč | 1 272,69 Kč |
| 10 | 1 144,32800 Kč | 11 443,28 Kč |
| 25 | 1 096,53240 Kč | 27 413,31 Kč |
| 50 | 1 061,58320 Kč | 53 079,16 Kč |
| 100 | 1 027,66310 Kč | 102 766,31 Kč |
| Unit Price without VAT: | 1 272,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,95490 Kč |




