Toroidal 250VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 20.84A, Series 10.42A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPT24-10420

DigiKey Part Number
237-1353-ND
Manufacturer
Manufacturer Product Number
VPT24-10420
Description
PWR XFMR TOROIDAL 250VA CHAS MT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toroidal 250VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 20.84A, Series 10.42A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPT24-10420 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 20.84A, Series 10.42A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
250VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
112.00mm Dia x 54.00mm W
Height - Seated (Max)
58.0mm
Voltage - Isolation
4000Vrms
Weight
4.9 lbs (2.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 667,45000 Kč1 667,45 Kč
101 498,66900 Kč14 986,69 Kč
251 435,88520 Kč35 897,13 Kč
501 390,00880 Kč69 500,44 Kč
1001 345,50140 Kč134 550,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 667,45000 Kč
Unit Price with VAT:2 017,61450 Kč