
VPT24-4170 | |
|---|---|
DigiKey Part Number | 237-1339-ND |
Manufacturer | |
Manufacturer Product Number | VPT24-4170 |
Description | PWR XFMR TOROIDAL 100VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toroidal 100VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 8.34A, Series 4.17A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPT24-4170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 8.34A, Series 4.17A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 87.00mm Dia x 47.00mm W | |
Height - Seated (Max) | 51.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,68000 Kč | 1 011,68 Kč |
| 10 | 909,88500 Kč | 9 098,85 Kč |
| 25 | 871,97120 Kč | 21 799,28 Kč |
| 50 | 844,24140 Kč | 42 212,07 Kč |
| 100 | 817,31780 Kč | 81 731,78 Kč |
| 250 | 782,94740 Kč | 195 736,85 Kč |
| Unit Price without VAT: | 1 011,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,13280 Kč |




