




VPP36-560 | |
|---|---|
DigiKey Part Number | 237-1073-ND |
Manufacturer | |
Manufacturer Product Number | VPP36-560 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.12A, Series 560mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP36-560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.12A, Series 560mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.15mm L x 47.63mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,53000 Kč | 301,53 Kč |
| 10 | 271,81900 Kč | 2 718,19 Kč |
| 25 | 260,66920 Kč | 6 516,73 Kč |
| 50 | 252,50520 Kč | 12 625,26 Kč |
| 100 | 244,56370 Kč | 24 456,37 Kč |
| 250 | 234,40068 Kč | 58 600,17 Kč |
| 500 | 226,96528 Kč | 113 482,64 Kč |
| Unit Price without VAT: | 301,53000 Kč |
|---|---|
| Unit Price with VAT: | 364,85130 Kč |









