
TLM4036DC-1000 | |
|---|---|
DigiKey Part Number | 237-1321-ND |
Manufacturer | |
Manufacturer Product Number | TLM4036DC-1000 |
Description | LED DRIVER CC BUCK 2-38V 1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1A 2 ~ 26V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | TLM4036DC-1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 2 ~ 26V | |
Current - Output (Max) | 1A | |
Power (Watts) | 26 W | |
Dimming | - | |
Features | SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.26" L x 1.22" W x 0.59" H (32.0mm x 31.0mm x 15.0mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | 0.055 lb (24.95 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,12000 Kč | 478,12 Kč |
| 5 | 436,96800 Kč | 2 184,84 Kč |
| 10 | 420,34400 Kč | 4 203,44 Kč |
| 25 | 399,27560 Kč | 9 981,89 Kč |
| 50 | 384,03300 Kč | 19 201,65 Kč |
| 100 | 369,36270 Kč | 36 936,27 Kč |
| 250 | 350,80416 Kč | 87 701,04 Kč |
| 500 | 337,37262 Kč | 168 686,31 Kč |
| Unit Price without VAT: | 478,12000 Kč |
|---|---|
| Unit Price with VAT: | 578,52520 Kč |



