
A009-D-V-1000 | |
|---|---|
DigiKey Part Number | 788-1037-ND |
Manufacturer | |
Manufacturer Product Number | A009-D-V-1000 |
Description | LED DRIVER CC BUCK 25.6V 1A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A 25.6V (Max) Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 25.6V (Max) | |
Current - Output (Max) | 1A | |
Power (Watts) | 26 W | |
Dimming | Analog, PWM | |
Features | SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,75000 Kč | 447,75 Kč |
| 100 | 428,05430 Kč | 42 805,43 Kč |
| 250 | 415,82540 Kč | 103 956,35 Kč |
| Unit Price without VAT: | 447,75000 Kč |
|---|---|
| Unit Price with VAT: | 541,77750 Kč |



