2.5kCT Impedance Primary Ohms 2.5kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MET-22-T

DigiKey Part Number
237-1467-ND
Manufacturer
Manufacturer Product Number
MET-22-T
Description
AUDIO XFMR 2.5KCT / 2.5KCT TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5kCT Impedance Primary Ohms 2.5kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MET-22-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transformer Type
Data/Voice Coupling
Manufacturer
Triad Magnetics
Frequency Range
300Hz ~ 100kHz
Series
Frequency Response
±2dB
Packaging
Bulk
Voltage - Isolation
1000VRMS @ 1 Second
Part Status
Active
Power Level
40mW
Turns Ratio - Primary:Secondary
1:1
Operating Temperature
-20°C ~ 85°C
Impedance - Primary (Ohms)
2.5kCT
Mounting Type
Through Hole
Impedance - Secondary (Ohms)
2.5kCT
Size / Dimension
0.409" L x 0.310" W (10.40mm x 7.87mm)
DC Resistance (DCR) - Primary
280Ohm
Height - Seated (Max)
0.465" (11.80mm)
DC Resistance (DCR) - Secondary
350Ohm
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,57000 Kč223,57 Kč
10201,65200 Kč2 016,52 Kč
25193,43040 Kč4 835,76 Kč
84182,99214 Kč15 371,34 Kč
168177,24196 Kč29 776,65 Kč
252173,95143 Kč43 835,76 Kč
504168,45202 Kč84 899,82 Kč
1 008163,10863 Kč164 413,50 Kč
Manufacturers Standard Package
Unit Price without VAT:223,57000 Kč
Unit Price with VAT:270,51970 Kč