
MD-250-E | |
|---|---|
DigiKey Part Number | 237-2076-ND |
Manufacturer | |
Manufacturer Product Number | MD-250-E |
Description | XFRMR MED GRADE ISOL 250VA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MD-250-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 240V | |
Voltage - Secondary | 120V | |
Power - Max | 250VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 013,98000 Kč | 4 013,98 Kč |
| 10 | 3 936,20100 Kč | 39 362,01 Kč |
| Unit Price without VAT: | 4 013,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 856,91580 Kč |



