
MD-500-E | |
|---|---|
DigiKey Part Number | 237-2078-ND |
Manufacturer | |
Manufacturer Product Number | MD-500-E |
Description | XFRMR MED GRADE ISOL 500VA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MD-500-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 240V | |
Voltage - Secondary | 120V | |
Power - Max | 500VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 552,92000 Kč | 5 552,92 Kč |
| 10 | 4 984,46300 Kč | 49 844,63 Kč |
| 25 | 4 773,87000 Kč | 119 346,75 Kč |
| Unit Price without VAT: | 5 552,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 719,03320 Kč |


