


FP24-500 | |
|---|---|
DigiKey Part Number | 237-1004-ND |
Manufacturer | |
Manufacturer Product Number | FP24-500 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1A, Series 500mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP24-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 63.50mm L x 50.80mm W | |
Height - Seated (Max) | 26.97mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,96000 Kč | 319,96 Kč |
| 10 | 288,38500 Kč | 2 883,85 Kč |
| 25 | 276,53800 Kč | 6 913,45 Kč |
| 50 | 267,86120 Kč | 13 393,06 Kč |
| 100 | 259,42020 Kč | 25 942,02 Kč |
| 250 | 248,62660 Kč | 62 156,65 Kč |
| 500 | 240,72864 Kč | 120 364,32 Kč |
| Unit Price without VAT: | 319,96000 Kč |
|---|---|
| Unit Price with VAT: | 387,15160 Kč |





