


D2820-42 | |
|---|---|
DigiKey Part Number | 952-2213-ND |
Manufacturer | |
Manufacturer Product Number | D2820-42 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2820-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 196.9µin (5.00µm) | |
Contact Material - Post | Brass | |
Housing Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 20 | 40,21100 Kč | 804,22 Kč |
| 40 | 38,29500 Kč | 1 531,80 Kč |
| 60 | 37,21200 Kč | 2 232,72 Kč |
| 100 | 35,89400 Kč | 3 589,40 Kč |
| 260 | 33,55158 Kč | 8 723,41 Kč |
| 500 | 32,03874 Kč | 16 019,37 Kč |
| 1 000 | 30,50967 Kč | 30 509,67 Kč |
| 2 500 | 28,60079 Kč | 71 501,98 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |








