
SSL-LX2573USBD | |
|---|---|
DigiKey Part Number | 67-2204-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX2573USBD |
Description | LED BLUE DIFF RECT 2MMX5MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.00mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,04000 Kč | 290,40 Kč |
| 100 | 22,08150 Kč | 2 208,15 Kč |
| 500 | 19,00528 Kč | 9 502,64 Kč |
| 1 000 | 18,00138 Kč | 18 001,38 Kč |
| 2 000 | 17,15064 Kč | 34 301,28 Kč |
| 5 000 | 16,22310 Kč | 81 115,50 Kč |
| 10 000 | 15,64580 Kč | 156 458,00 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |







