F5-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F5-12
What are Transformers? How Do They Work? - Another Teaching Moment

F5-12

DigiKey Part Number
237-1690-ND
Manufacturer
Manufacturer Product Number
F5-12
Description
PWR XFMR LAMINATED 12VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 12VA Power Transformer 115V Primary 12.6V Secondary 1A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F5-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
12.6V
Current - Output (Max)
1A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
12VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Size / Dimension
71.42mm L x 34.93mm W
Height - Seated (Max)
41.28mm
Voltage - Isolation
2500VAC
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,29000 Kč218,29 Kč
10196,88100 Kč1 968,81 Kč
25188,86080 Kč4 721,52 Kč
50182,96660 Kč9 148,33 Kč
100177,23260 Kč17 723,26 Kč
250169,89456 Kč42 473,64 Kč
500164,52132 Kč82 260,66 Kč
1 000159,30135 Kč159 301,35 Kč
Manufacturers Standard Package
Unit Price without VAT:218,29000 Kč
Unit Price with VAT:264,13090 Kč