


PTR030V0110-BK | |
|---|---|
DigiKey Part Number | PTR030V0110-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR030V0110-BK |
Description | PTC RESET FUSE 30V 1.1A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 6.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.118" W (7.40mm x 3.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 5,96400 Kč | 29,82 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 50 | 4,55240 Kč | 227,62 Kč |
| 100 | 4,19960 Kč | 419,96 Kč |
| 250 | 3,77628 Kč | 944,07 Kč |
| 500 | 3,48356 Kč | 1 741,78 Kč |
| 1 000 | 3,21311 Kč | 3 213,11 Kč |
| 5 000 | 2,65927 Kč | 13 296,35 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


