


| F4-10 | |
|---|---|
| DigiKey Part Number | 237-1679-ND | 
| Manufacturer | |
| Manufacturer Product Number | F4-10 | 
| Description | PWR XFMR LAMINATED 6VA CHAS MT | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 10V Secondary 600mA Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | F4-10 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Triad Magnetics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Laminated Core | |
| Voltage - Primary | 115V | |
| Voltage - Secondary (Full Load) | 10V | |
| Current - Output (Max) | 600mA | |
| Primary Winding(s) | Single | |
| Secondary Winding(s) | Single | |
| Center Tap | Yes | |
| Power - Max | 6VA | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
| Size / Dimension | 60.33mm L x 31.75mm W | |
| Height - Seated (Max) | 34.93mm | |
| Voltage - Isolation | 2500VAC | |
| Weight | 0.44 lb (199.58 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 190,79000 Kč | 190,79 Kč | 
| 10 | 172,10700 Kč | 1 721,07 Kč | 
| 25 | 165,10800 Kč | 4 127,70 Kč | 
| 50 | 159,96900 Kč | 7 998,45 Kč | 
| 100 | 154,96520 Kč | 15 496,52 Kč | 
| 250 | 148,55900 Kč | 37 139,75 Kč | 
| 500 | 143,86808 Kč | 71 934,04 Kč | 
| 1 000 | 139,30990 Kč | 139 309,90 Kč | 
| Unit Price without VAT: | 190,79000 Kč | 
|---|---|
| Unit Price with VAT: | 230,85590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic