




| BA2DA | |
|---|---|
| DigiKey Part Number | HM5198-ND | 
| Manufacturer | |
| Manufacturer Product Number | BA2DA | 
| Description | PWR XFMR LAMINATED 5VA CHAS MT | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Laminated Core 5VA Power Transformer 120V Primary 10V Secondary 500mA Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hammond Manufacturing | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Laminated Core | |
| Voltage - Primary | 120V | |
| Voltage - Secondary (Full Load) | 10V | |
| Current - Output (Max) | 500mA | |
| Primary Winding(s) | Single | |
| Secondary Winding(s) | Single | |
| Center Tap | No | |
| Power - Max | 5VA | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Leads, Quick Connect | |
| Size / Dimension | 59.18mm L x 56.39mm W | |
| Height - Seated (Max) | 50.29mm | |
| Voltage - Isolation | - | |
| Weight | 0.93 lb (421.84 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 376,59000 Kč | 376,59 Kč | 
| 10 | 339,20000 Kč | 3 392,00 Kč | 
| 25 | 325,24760 Kč | 8 131,19 Kč | 
| 50 | 315,01540 Kč | 15 750,77 Kč | 
| 100 | 305,06800 Kč | 30 506,80 Kč | 
| 250 | 292,34760 Kč | 73 086,90 Kč | 
| 500 | 283,04566 Kč | 141 522,83 Kč | 
| Unit Price without VAT: | 376,59000 Kč | 
|---|---|
| Unit Price with VAT: | 455,67390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic